Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWH-03AMMM-SL7A01

DigiKey Part Number
PWH-03AMMM-SL7A01-ND
Manufacturer
Manufacturer Product Number
PWH-03AMMM-SL7A01
Description
CIRC CBL 3POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Amphenol LTW
Length
3.28' (1.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
Receptacle
Shielding
Unshielded
1st Connector Gender
Male Pins
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions
3
Usage
Industrial Environments
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1036,29400 €362,94 €
Manufacturers Standard Package
Unit Price without VAT:36,29400 €
Unit Price with VAT:43,18986 €