
PWF-03PFFS-SC7001 | |
|---|---|
DigiKey Part Number | PWF-03PFFS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | PWF-03PFFS-SC7001 |
Description | POWER 12A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 277V |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Screw | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,94700 € | 69,47 € |
| 30 | 6,42833 € | 192,85 € |
| 50 | 6,20080 € | 310,04 € |
| 100 | 5,90480 € | 590,48 € |
| 250 | 5,53520 € | 1.383,80 € |
| 500 | 5,27122 € | 2.635,61 € |
| 1.000 | 5,01991 € | 5.019,91 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |


