
PWF-03AFFM-SL7A02 | |
|---|---|
DigiKey Part Number | PWF-03AFFM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | PWF-03AFFM-SL7A02 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,51000 € | 175,10 € |
| Unit Price without VAT: | 17,51000 € |
|---|---|
| Unit Price with VAT: | 20,83690 € |

