
PWF-02AFFM-SL7A05 | |
|---|---|
DigiKey Part Number | PWF-02AFFM-SL7A05-ND |
Manufacturer | |
Manufacturer Product Number | PWF-02AFFM-SL7A05 |
Description | CIRC CBL 2POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 1.64' (500.00mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,82100 € | 178,21 € |
| Unit Price without VAT: | 17,82100 € |
|---|---|
| Unit Price with VAT: | 21,20699 € |

