



PWE-07PMMS-SC7001 | |
|---|---|
DigiKey Part Number | 1754-1456-ND |
Manufacturer | |
Manufacturer Product Number | PWE-07PMMS-SC7001 |
Description | 6+ PE POWER 8A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 7 (6 Power + PE) | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,02000 € | 8,02 € |
| 10 | 6,81700 € | 68,17 € |
| 30 | 6,30800 € | 189,24 € |
| 50 | 6,08460 € | 304,23 € |
| 100 | 5,79420 € | 579,42 € |
| 250 | 5,43156 € | 1.357,89 € |
| 500 | 5,17254 € | 2.586,27 € |
| 1.000 | 4,92591 € | 4.925,91 € |
| Unit Price without VAT: | 8,02000 € |
|---|---|
| Unit Price with VAT: | 9,54380 € |

