
PWE-07AMMM-SL7A15 | |
|---|---|
DigiKey Part Number | 1754-PWE-07AMMM-SL7A15-ND |
Manufacturer | |
Manufacturer Product Number | PWE-07AMMM-SL7A15 |
Description | CIRC CBL 7POS RCPT TO WIRE 49.2' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 7 (6 + PE) | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,99100 € | 619,91 € |
| Unit Price without VAT: | 61,99100 € |
|---|---|
| Unit Price with VAT: | 73,76929 € |

