
PWE-05PFFS-SC7001 | |
|---|---|
DigiKey Part Number | PWE-05PFFS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | PWE-05PFFS-SC7001 |
Description | POWER 8A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Mfr | Primary Material Plastic |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Current Rating (Amps) 8A |
Part Status Active | Base Product Number |
Connector Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,86500 € | 78,65 € |
| Unit Price without VAT: | 7,86500 € |
|---|---|
| Unit Price with VAT: | 9,35935 € |

