
PWCU-04RMMS-LC7001 | |
|---|---|
DigiKey Part Number | PWCU-04RMMS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | PWCU-04RMMS-LC7001 |
Description | POWER 20A+2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Mfr | Primary Material Plastic |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Current Rating (Amps) 2A, 20A |
Part Status Active | Base Product Number |
Connector Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,07600 € | 50,76 € |
| Unit Price without VAT: | 5,07600 € |
|---|---|
| Unit Price with VAT: | 6,04044 € |

