
PWCU-04RMFS-LC7002 | |
|---|---|
DigiKey Part Number | PWCU-04RMFS-LC7002-ND |
Manufacturer | |
Manufacturer Product Number | PWCU-04RMFS-LC7002 |
Description | POWER 20A UL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 2A, 20A |
Mounting Type Panel Mount | Voltage Rating 277V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 5,72400 € | 57,24 € |
| 30 | 5,29667 € | 158,90 € |
| 50 | 5,10900 € | 255,45 € |
| 100 | 4,86500 € | 486,50 € |
| 250 | 4,56048 € | 1.140,12 € |
| 500 | 4,34292 € | 2.171,46 € |
| 1.000 | 4,13584 € | 4.135,84 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

