
PWCU-04BFMA-LL7002 | |
|---|---|
DigiKey Part Number | PWCU-04BFMA-LL7002-ND |
Manufacturer | |
Manufacturer Product Number | PWCU-04BFMA-LL7002 |
Description | POWER 20A UL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A, 20A |
Number of Positions 4 | Voltage Rating 277V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.378" (4.00mm ~ 9.60mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,14000 € | 10,14 € |
| 10 | 8,61800 € | 86,18 € |
| 30 | 7,97500 € | 239,25 € |
| 50 | 7,69240 € | 384,62 € |
| 100 | 7,32540 € | 732,54 € |
| 250 | 6,86704 € | 1.716,76 € |
| 500 | 6,53956 € | 3.269,78 € |
| 1.000 | 6,22783 € | 6.227,83 € |
| Unit Price without VAT: | 10,14000 € |
|---|---|
| Unit Price with VAT: | 12,06660 € |

