
PWCU-04AMMM-LL7B10 | |
|---|---|
DigiKey Part Number | PWCU-04AMMM-LL7B10-ND |
Manufacturer | |
Manufacturer Product Number | PWCU-04AMMM-LL7B10 |
Description | CIRC CBL 4POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle | Color Black |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 98,77900 € | 987,79 € |
| Unit Price without VAT: | 98,77900 € |
|---|---|
| Unit Price with VAT: | 117,54701 € |

