
PWCU-04AMFM-LL7B04 | |
|---|---|
DigiKey Part Number | 1754-PWCU-04AMFM-LL7B04-ND |
Manufacturer | |
Manufacturer Product Number | PWCU-04AMFM-LL7B04 |
Description | POWER, PWCU, PLASTIC, 20A+2A, 04 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,49500 € | 454,95 € |
| Unit Price without VAT: | 45,49500 € |
|---|---|
| Unit Price with VAT: | 54,13905 € |

