
PWC-03PMFS-LC7001 | |
|---|---|
DigiKey Part Number | PWC-03PMFS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | PWC-03PMFS-LC7001 |
Description | POWER 20A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 20A |
Mounting Type Panel Mount | Voltage Rating 277V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,68500 € | 46,85 € |
| 30 | 4,33567 € | 130,07 € |
| 50 | 4,18200 € | 209,10 € |
| 100 | 3,98240 € | 398,24 € |
| 250 | 3,73312 € | 933,28 € |
| 500 | 3,55500 € | 1.777,50 € |
| 1.000 | 3,38547 € | 3.385,47 € |
| 2.500 | 3,17378 € | 7.934,45 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |




