3 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWC-03BMFB-LL7APP

DigiKey Part Number
1754-PWC-03BMFB-LL7APP-ND
Manufacturer
Manufacturer Product Number
PWC-03BMFB-LL7APP
Description
POWER, PWC, 20A, 03 PINS, FIELD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
20A
Number of Positions
3
Voltage Rating
277V
Mounting Type
Panel Mount
Cable Opening
0.236" ~ 0.472" (6.00mm ~ 12.00mm)
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Screw
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107,69700 €76,97 €
Unit Price without VAT:7,69700 €
Unit Price with VAT:9,15943 €