
PLD-04PMFS-QC7001 | |
|---|---|
DigiKey Part Number | 1754-PLD-04PMFS-QC7001-ND |
Manufacturer | |
Manufacturer Product Number | PLD-04PMFS-QC7001 |
Description | CERES, OTHERS (PLD), 5A, 04 PINS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | PL | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 € | 7,08 € |
| 10 | 6,01700 € | 60,17 € |
| 100 | 5,11430 € | 511,43 € |
| 1.000 | 4,34781 € | 4.347,81 € |
| Unit Price without VAT: | 7,08000 € |
|---|---|
| Unit Price with VAT: | 8,42520 € |

