Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC-000505-0MF-CSB03 | |
|---|---|
DigiKey Part Number | PC-000505-0MF-CSB03-ND |
Manufacturer | |
Manufacturer Product Number | PC-000505-0MF-CSB03 |
Description | CIRC CBL 5POS RCPT TO PLUG 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-000505-0MF-CSA03 | Amphenol LTW | 0 | MC-000505-0MF-CSA03-ND | 18,26000 € | Parametric Equivalent |
| MC-000505-0MF-CSB03 | Amphenol LTW | 0 | MC-000505-0MF-CSB03-ND | 19,81500 € | Parametric Equivalent |
| PC-000505-0MF-CSA03 | Amphenol LTW | 0 | 1754-PC-000505-0MF-CSA03-ND | 17,80800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,15600 € | 211,56 € |
| Unit Price without VAT: | 21,15600 € |
|---|---|
| Unit Price with VAT: | 25,17564 € |




