Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC-000505-0FF-CSB01 | |
|---|---|
DigiKey Part Number | PC-000505-0FF-CSB01-ND |
Manufacturer | |
Manufacturer Product Number | PC-000505-0FF-CSB01 |
Description | CIRC CBL 5POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation Keyed | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-000505-0FF-CSA01 | Amphenol LTW | 0 | MC-000505-0FF-CSA01-ND | 15,68800 € | Parametric Equivalent |
| MC-000505-0FF-CSB01 | Amphenol LTW | 0 | MC-000505-0FF-CSB01-ND | 16,77000 € | Parametric Equivalent |
| PC-000505-0FF-CSA01 | Amphenol LTW | 0 | PC-000505-0FF-CSA01-ND | 15,11100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,21000 € | 162,10 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,28990 € |




