
OW-BCU-09PMMP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-OW-BCU-09PMMP-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | OW-BCU-09PMMP-LC7001 |
Description | CERES, STANDARD SIZE, PLASTIC, 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 (6 + 3 Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 (6 + 3 Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | W | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A, 20A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,65900 € | 56,59 € |
| 25 | 5,30400 € | 132,60 € |
| 50 | 5,05080 € | 252,54 € |
| 100 | 4,80960 € | 480,96 € |
| 250 | 4,50860 € | 1.127,15 € |
| 500 | 4,29356 € | 2.146,78 € |
| 1.000 | 4,08882 € | 4.088,82 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |




