
MUC-20PFFR-JS7002 | |
|---|---|
DigiKey Part Number | 1754-1194-2-ND - Tape & Reel (TR) 1754-1194-1-ND - Cut Tape (CT) 1754-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUC-20PFFR-JS7002 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUC-20PFFR-JS7002 Models |
Category | Termination Solder |
Manufacturer Amphenol LTW | Features Board Lock |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB - micro AB | Current Rating (Amps) 1A, 1.8A |
Number of Contacts 5 | Mating Cycles 10000 |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,44200 € | 24,42 € |
| 25 | 2,28920 € | 57,23 € |
| 50 | 2,17960 € | 108,98 € |
| 100 | 2,07540 € | 207,54 € |
| 250 | 1,94548 € | 486,37 € |
| 500 | 1,85262 € | 926,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76421 € | 1.764,21 € |
| 2.000 | 1,68009 € | 3.360,18 € |
| 3.000 | 1,63275 € | 4.898,25 € |
| 5.000 | 1,57502 € | 7.875,10 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

