USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUC-20PFFR-JS7001

DigiKey Part Number
APC1755-2-ND - Tape & Reel (TR)
APC1755-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MUC-20PFFR-JS7001
Description
CONN RCPT USB2.0 MICRO AB SMD RA
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUC-20PFFR-JS7001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.040
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,92600 €19,26 €
251,80480 €45,12 €
501,71880 €85,94 €
1001,63660 €163,66 €
2501,53412 €383,53 €
5001,46086 €730,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,07876 €1.078,76 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €