
MSXS08ML-SXSML-SX010 | |
|---|---|
DigiKey Part Number | 1754-MSXS08ML-SXSML-SX010-ND |
Manufacturer | |
Manufacturer Product Number | MSXS08ML-SXSML-SX010 |
Description | CIRC CBL 8POS RCPT TO RCPT 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation X |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 8 | Cable Material Low Smoke Zero Halogen (LSZH) |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat6a, Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,98000 € | 83,98 € |
| 10 | 71,38700 € | 713,87 € |
| 25 | 66,92200 € | 1.673,05 € |
| 50 | 63,73140 € | 3.186,57 € |
| 100 | 60,69420 € | 6.069,42 € |
| Unit Price without VAT: | 83,98000 € |
|---|---|
| Unit Price with VAT: | 99,93620 € |

