
MSXS08ML-SXSML-SX006 | |
|---|---|
DigiKey Part Number | 1754-MSXS08ML-SXSML-SX006-ND |
Manufacturer | |
Manufacturer Product Number | MSXS08ML-SXSML-SX006 |
Description | CIR CBL 8POS RCPT TO RCPT 19.69' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 19.69' (6.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation X |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 19.69' (6.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Low Smoke Zero Halogen (LSZH) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation X | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Cat6a, Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,98700 € | 459,87 € |
| Unit Price without VAT: | 45,98700 € |
|---|---|
| Unit Price with VAT: | 54,72453 € |

