Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSXS08ML-SPBML-PX002 | |
|---|---|
DigiKey Part Number | 1754-MSXS08ML-SPBML-PX002-ND |
Manufacturer | |
Manufacturer Product Number | MSXS08ML-SPBML-PX002 |
Description | M SERIES, M12, X CODE, METAL, 0. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 08 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSDS-04PMMJ-SF8A02 | Amphenol LTW | 0 | 1754-MSDS-04PMMJ-SF8A02-ND | 18,71800 € | Parametric Equivalent |
| 09488223756020 | HARTING | 0 | 1195-09488223756020-ND | 64,17200 € | Parametric Equivalent |
| 09488223757020 | HARTING | 0 | 1195-09488223757020-ND | 61,26900 € | Parametric Equivalent |
| 0948C0C1756020 | HARTING | 0 | 1195-0948C0C1756020-ND | 0,00000 € | Parametric Equivalent |
| 1192095 | Phoenix Contact | 6 | 277-1192095-ND | 37,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,36700 € | 293,67 € |
| Unit Price without VAT: | 29,36700 € |
|---|---|
| Unit Price with VAT: | 34,94673 € |













