
MSXS-08PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1539-2-ND - Tape & Reel (TR) 1754-1539-1-ND - Cut Tape (CT) 1754-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSXS-08PFFT-EE0001 |
Description | CONN FMALE INSERT 8P GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | X | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 0.5A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,93600 € | 49,36 € |
| 25 | 4,62680 € | 115,67 € |
| 50 | 4,40580 € | 220,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,19540 € | 419,54 € |
| 200 | 3,99515 € | 799,03 € |
| 300 | 3,88253 € | 1.164,76 € |
| 500 | 3,74518 € | 1.872,59 € |
| 700 | 3,65737 € | 2.560,16 € |
| 1.000 | 3,56657 € | 3.566,57 € |
| 2.500 | 3,34358 € | 8.358,95 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |


