
MSSP-04BMMM-SR8G01 | |
|---|---|
DigiKey Part Number | 1754-MSSP-04BMMM-SR8G01-ND |
Manufacturer | |
Manufacturer Product Number | MSSP-04BMMM-SR8G01 |
Description | CBL 4POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,48700 € | 134,87 € |
| Unit Price without VAT: | 13,48700 € |
|---|---|
| Unit Price with VAT: | 16,04953 € |

