New at DigiKey
5 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSLS-05PMER-SF8001

DigiKey Part Number
1754-MSLS-05PMER-SF8001-ND
Manufacturer
Manufacturer Product Number
MSLS-05PMER-SF8001
Description
M12 METRIC CIRCULAR CONNECTOR, L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP68 - Dust Tight, Waterproof
Number of Positions
5
Features
Board Guide, Board Lock
Shell Size - Insert
M12-5
Shielding
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
60V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,66000 €14,66 €
Manufacturers Standard Package
Unit Price without VAT:14,66000 €
Unit Price with VAT:17,44540 €