MSDS04MR-SPBML-SEA05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 85,84000 €
Datasheet
Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDS04MR-SPBML-SEA05

DigiKey Part Number
1754-MSDS04MR-SPBML-SEA05-ND
Manufacturer
Manufacturer Product Number
MSDS04MR-SPBML-SEA05
Description
M SERIES, M12, 4A, 04 PINS, OVER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male, Right Angle to RJ45, 8p4c
Length
16.40' (5.00m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,50700 €165,07 €
Unit Price without VAT:16,50700 €
Unit Price with VAT:19,64333 €