MSDS04ML-SPBML-SEA05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 99,20000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 98,46100 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 63,02000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 83,76000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 89,05000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 77,75000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 93,96000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 77,70000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 7
Unit Price: 42,54000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 175,16583 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 96,34917 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 99,99083 €
Datasheet

Parametric Equivalent


WEE
In Stock: 29
Unit Price: 39,91250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,10583 €
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDS04ML-SPBML-SEA05

DigiKey Part Number
1754-MSDS04ML-SPBML-SEA05-ND
Manufacturer
Manufacturer Product Number
MSDS04ML-SPBML-SEA05
Description
M SERIES, M12, 4A, 04 PINS, OVER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
Amphenol LTW
Length
16.40' (5.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09472202007018HARTING009472202007018-ND99,20000 €Parametric Equivalent
09480222011050HARTING01195-09480222011050-ND98,46100 €Parametric Equivalent
1038731Phoenix Contact0277-1038731-ND63,02000 €Parametric Equivalent
1044470045Weidmüller0281-1044470045-ND83,76000 €Parametric Equivalent
1044470055Weidmüller0281-1044470055-ND89,05000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1016,27500 €162,75 €
Unit Price without VAT:16,27500 €
Unit Price with VAT:19,36725 €