Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSDS04ML-SPBML-SE020 | |
|---|---|
DigiKey Part Number | 1754-MSDS04ML-SPBML-SE020-ND |
Manufacturer | |
Manufacturer Product Number | MSDS04ML-SPBML-SE020 |
Description | M SERIES, M12, 4A, 04 PINS, OVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 65.62' (20.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer Amphenol LTW | Length 65.62' (20.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457005175 | HARTING | 0 | 1195-09457005175-ND | 147,19200 € | Parametric Equivalent |
| 09480222011200 | HARTING | 0 | 1195-09480222011200-ND | 191,28200 € | Parametric Equivalent |
| 09486896018200 | HARTING | 0 | 1195-09486896018200-ND | 157,27700 € | Parametric Equivalent |
| 1044470180 | Weidmüller | 0 | 281-1044470180-ND | 152,37000 € | Parametric Equivalent |
| 1044470200 | Weidmüller | 1 | 281-1044470200-ND | 170,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,65900 € | 766,59 € |
| Unit Price without VAT: | 76,65900 € |
|---|---|
| Unit Price with VAT: | 91,22421 € |











