
MSDS04ML-SPBML-SE002 | |
|---|---|
DigiKey Part Number | 1754-MSDS04ML-SPBML-SE002-ND |
Manufacturer | |
Manufacturer Product Number | MSDS04ML-SPBML-SE002 |
Description | M SERIES, M12, 4A, 04 PINS, OVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,60200 € | 216,02 € |
| Unit Price without VAT: | 21,60200 € |
|---|---|
| Unit Price with VAT: | 25,70638 € |

