
MSDS04FR-SPBML-SE001 | |
|---|---|
DigiKey Part Number | 1754-MSDS04FR-SPBML-SE001-ND |
Manufacturer | |
Manufacturer Product Number | MSDS04FR-SPBML-SE001 |
Description | M SERIES, M12, 4A, 04 PINS, OVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female, Right Angle to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female, Right Angle to RJ45, 8p4c |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,35000 € | 183,50 € |
| Unit Price without VAT: | 18,35000 € |
|---|---|
| Unit Price with VAT: | 21,83650 € |

