Parametric Equivalent

MSDS-04PMMJ-SF8C03 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PMMJ-SF8C03-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PMMJ-SF8C03 |
Description | M SERIES, M12, D CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG504-T4T-3M | L-com | 16 | 5073-TRG504-T4T-3M-ND | 60,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,71500 € | 217,15 € |
| Unit Price without VAT: | 21,71500 € |
|---|---|
| Unit Price with VAT: | 25,84085 € |


