



MSDS-04PFFT-EE0001 | |
|---|---|
DigiKey Part Number | 1754-1322-2-ND - Tape & Reel (TR) 1754-1322-1-ND - Cut Tape (CT) 1754-1322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFT-EE0001 |
Description | CONN FMALE INSERT 4P GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | D | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Ground | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial Automation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,41200 € | 34,12 € |
| 25 | 3,19840 € | 79,96 € |
| 50 | 3,04560 € | 152,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,90020 € | 290,02 € |
| 200 | 2,76170 € | 552,34 € |
| 300 | 2,68383 € | 805,15 € |
| 500 | 2,58888 € | 1.294,44 € |
| 700 | 2,52817 € | 1.769,72 € |
| 1.000 | 2,46538 € | 2.465,38 € |
| 2.500 | 2,31120 € | 5.778,00 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |








