
MSDS-04PFFP-EE0002 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PFFP-EE0002-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFP-EE0002 |
Description | M SERIES, M12, D CODE, METAL, 4A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Orientation D |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Features Board Guide, Ground |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -40°C ~ 105°C |
Shell Size - Insert M12-4 | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,23500 € | 52,35 € |
| Unit Price without VAT: | 5,23500 € |
|---|---|
| Unit Price with VAT: | 6,22965 € |

