Parametric Equivalent

MSDS-04PFFJ-SF8A05 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PFFJ-SF8A05-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFJ-SF8A05 |
Description | M SERIES, M12, D CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p8c |
Manufacturer Amphenol LTW | Length 16.40' (5.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRG506-T4T-5M | L-com | 3 | 5073-TRG506-T4T-5M-ND | 108,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,20600 € | 282,06 € |
| Unit Price without VAT: | 28,20600 € |
|---|---|
| Unit Price with VAT: | 33,56514 € |


