
MSDS-04BMMM-SL8L05 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BMMM-SL8L05-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BMMM-SL8L05 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MSDS-04BMMM-SL8L05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 € | 31,91 € |
| 10 | 27,12200 € | 271,22 € |
| 25 | 25,42440 € | 635,61 € |
| 50 | 24,21120 € | 1.210,56 € |
| 100 | 23,05680 € | 2.305,68 € |
| 250 | 21,61496 € | 5.403,74 € |
| Unit Price without VAT: | 31,91000 € |
|---|---|
| Unit Price with VAT: | 37,97290 € |

