
MSDS-04BMMM-SL8L02 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BMMM-SL8L02-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BMMM-SL8L02 |
Description | CIRC CBL 4POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | MSDS-04BMMM-SL8L02 Models |
Category | 1st Connector Orientation D |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,19000 € | 20,19 € |
| 10 | 17,16100 € | 171,61 € |
| 25 | 16,08680 € | 402,17 € |
| 50 | 15,31920 € | 765,96 € |
| 100 | 14,58840 € | 1.458,84 € |
| 250 | 13,67604 € | 3.419,01 € |
| 500 | 13,02416 € | 6.512,08 € |
| Unit Price without VAT: | 20,19000 € |
|---|---|
| Unit Price with VAT: | 24,02610 € |

