
MSDS-04BMMM-SL8E01 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BMMM-SL8E01-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BMMM-SL8E01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation D |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Shielding Shielded |
1st Connector Number of Positions 4 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 € | 16,85 € |
| 10 | 14,31700 € | 143,17 € |
| 25 | 13,42080 € | 335,52 € |
| 50 | 12,78040 € | 639,02 € |
| 100 | 12,17070 € | 1.217,07 € |
| 250 | 11,40940 € | 2.852,35 € |
| 500 | 10,86554 € | 5.432,77 € |
| Unit Price without VAT: | 16,85000 € |
|---|---|
| Unit Price with VAT: | 20,05150 € |

