
MSDS-04BMMM-PR8D04 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BMMM-PR8D04-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BMMM-PR8D04 |
Description | M SERIES, M12 D-CODE, SHIELDED, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,27200 € | 222,72 € |
| Unit Price without VAT: | 22,27200 € |
|---|---|
| Unit Price with VAT: | 26,50368 € |

