
MSDS-04BMMM-PL8D01 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BMMM-PL8D01-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BMMM-PL8D01 |
Description | CIRC CBL 4POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,02000 € | 17,02 € |
| 10 | 14,46400 € | 144,64 € |
| 25 | 13,55880 € | 338,97 € |
| 50 | 12,91140 € | 645,57 € |
| 100 | 12,29540 € | 1.229,54 € |
| 250 | 11,52628 € | 2.881,57 € |
| 500 | 10,97684 € | 5.488,42 € |
| Unit Price without VAT: | 17,02000 € |
|---|---|
| Unit Price with VAT: | 20,25380 € |

