New at DigiKey
4 Position Circular Connector Plug, Male Pins IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDS-04BMMD-SL8002

DigiKey Part Number
1754-MSDS-04BMMD-SL8002-ND
Manufacturer
Manufacturer Product Number
MSDS-04BMMD-SL8002
Description
M12 METRIC CIRCULAR CONNECTOR, D
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold, Tin
Series
Color
Silver
Packaging
Bag
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.185" ~ 0.280" (4.70mm ~ 7.10mm)
Termination
IDC
Operating Temperature
-40°C ~ 105°C
Fastening Type
Threaded
Backshell Material, Plating
Metal
Orientation
D
Contact Material
Copper Alloy
Primary Material
Metal
Insert Material
Thermoplastic
Shell Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,60000 €19,60 €
1016,65500 €166,55 €
2515,61160 €390,29 €
5014,86660 €743,33 €
10014,15740 €1.415,74 €
25013,27192 €3.317,98 €
50012,63928 €6.319,64 €
Manufacturers Standard Package
Unit Price without VAT:19,60000 €
Unit Price with VAT:23,32400 €