
MSDS-04BMMD-SL8001 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04BMMD-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04BMMD-SL8001 |
Description | M12 METRIC CIRCULAR CONNECTOR, D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold, Tin |
Series | Color Silver |
Packaging Bag | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.185" ~ 0.280" (4.70mm ~ 7.10mm) |
Termination IDC | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Metal |
Orientation D | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Thermoplastic |
Shell Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 16,65500 € | 166,55 € |
| 25 | 15,61160 € | 390,29 € |
| 50 | 14,86660 € | 743,33 € |
| 100 | 14,15740 € | 1.415,74 € |
| 250 | 13,27192 € | 3.317,98 € |
| 500 | 12,63928 € | 6.319,64 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 23,32400 € |

