Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSDP04MR-SDPMR-SB001 | |
|---|---|
DigiKey Part Number | 1754-1940-ND |
Manufacturer | |
Manufacturer Product Number | MSDP04MR-SDPMR-SB001 |
Description | CBL 4POS RCPT RA TO RCPT 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04MR-12DMR-SB001 | Amphenol LTW | 0 | 1754-M12D04MR-12DMR-SB001-ND | 9,03100 € | Parametric Equivalent |
| M12D04MR-12DMR-SD001 | Amphenol LTW | 0 | 1754-M12D04MR-12DMR-SD001-ND | 8,67400 € | Parametric Equivalent |
| MSDP04MR-SDPMR-SD001 | Amphenol LTW | 10 | 1754-1942-ND | 9,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,64000 € | 11,64 € |
| 10 | 9,89600 € | 98,96 € |
| 25 | 9,27640 € | 231,91 € |
| 50 | 8,83360 € | 441,68 € |
| 100 | 8,41220 € | 841,22 € |
| 250 | 7,88588 € | 1.971,47 € |
| 500 | 7,50984 € | 3.754,92 € |
| 1.000 | 7,15189 € | 7.151,89 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 13,85160 € |




