Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSDP04ML-SDPFR-SDA05 | |
|---|---|
DigiKey Part Number | 1754-MSDP04ML-SDPFR-SDA05-ND |
Manufacturer | |
Manufacturer Product Number | MSDP04ML-SDPFR-SDA05 |
Description | CBL 4POS RCPT TO PLUG RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04ML-12DFR-SBA05 | Amphenol LTW | 20 | 1754-1846-ND | 10,25000 € | Parametric Equivalent |
| M12D04ML-12DFR-SDA05 | Amphenol LTW | 45 | 1754-1847-ND | 10,06000 € | Parametric Equivalent |
| MSDP04FL-SDPMR-SBA05 | Amphenol LTW | 0 | 1754-MSDP04FL-SDPMR-SBA05-ND | 9,76600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,57400 € | 95,74 € |
| Unit Price without VAT: | 9,57400 € |
|---|---|
| Unit Price with VAT: | 11,39306 € |




