
MSDP04ML-SDPFR-SB010 | |
|---|---|
DigiKey Part Number | 1754-MSDP04ML-SDPFR-SB010-ND |
Manufacturer | |
Manufacturer Product Number | MSDP04ML-SDPFR-SB010 |
Description | CBL 4POS PLUG RA TO RCPT 32.8' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,49700 € | 244,97 € |
| Unit Price without VAT: | 24,49700 € |
|---|---|
| Unit Price with VAT: | 29,15143 € |

