Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSDP04ML-SDPFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1929-ND |
Manufacturer | |
Manufacturer Product Number | MSDP04ML-SDPFL-SBA05 |
Description | CIRC CBL 4POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04ML-12DFL-SBA05 | Amphenol LTW | 7 | 1754-1842-ND | 10,22000 € | Parametric Equivalent |
| M12D04ML-12DFL-SDA05 | Amphenol LTW | 38 | 1754-1845-ND | 10,02000 € | Parametric Equivalent |
| MSDP04ML-SDPFL-SDA05 | Amphenol LTW | 0 | 1754-1931-ND | 9,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,17000 € | 10,17 € |
| 10 | 8,64400 € | 86,44 € |
| 25 | 8,10280 € | 202,57 € |
| 50 | 7,71580 € | 385,79 € |
| 100 | 7,34760 € | 734,76 € |
| 250 | 6,88784 € | 1.721,96 € |
| 500 | 6,55940 € | 3.279,70 € |
| 1.000 | 6,24671 € | 6.246,71 € |
| Unit Price without VAT: | 10,17000 € |
|---|---|
| Unit Price with VAT: | 12,10230 € |


