Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSDP04FR-SDPFR-SB004 | |
|---|---|
DigiKey Part Number | 1754-MSDP04FR-SDPFR-SB004-ND |
Manufacturer | |
Manufacturer Product Number | MSDP04FR-SDPFR-SB004 |
Description | CBL 4POS PLUG RA TO RA 13.12' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 13.12' (4.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04FR-12DFR-SB004 | Amphenol LTW | 0 | 1754-M12D04FR-12DFR-SB004-ND | 15,85700 € | Parametric Equivalent |
| M12D04FR-12DFR-SD004 | Amphenol LTW | 0 | 1754-M12D04FR-12DFR-SD004-ND | 14,34700 € | Parametric Equivalent |
| MSDP04FR-SDPFR-SD004 | Amphenol LTW | 0 | 1754-MSDP04FR-SDPFR-SD004-ND | 14,34700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,24200 € | 152,42 € |
| Unit Price without VAT: | 15,24200 € |
|---|---|
| Unit Price with VAT: | 18,13798 € |




