
MSDP-04BMMM-SL8D01 | |
|---|---|
DigiKey Part Number | MSDP-04BMMM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | MSDP-04BMMM-SL8D01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation D | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,18000 € | 7,18 € |
| 10 | 6,10500 € | 61,05 € |
| 30 | 5,64900 € | 169,47 € |
| 50 | 5,44880 € | 272,44 € |
| 100 | 5,18880 € | 518,88 € |
| 250 | 4,86408 € | 1.216,02 € |
| 500 | 4,63208 € | 2.316,04 € |
| 1.000 | 4,41121 € | 4.411,21 € |
| Unit Price without VAT: | 7,18000 € |
|---|---|
| Unit Price with VAT: | 8,54420 € |

