MSBS-05PMMT-EE8001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSBS-05PMMT-EE8001
MSBS-05PMMT-EE8001
MSBS-05PMMT-EE8001

MSBS-05PMMT-EE0001

DigiKey Part Number
1754-1325-2-ND - Tape & Reel (TR)
1754-1325-1-ND - Cut Tape (CT)
1754-1325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSBS-05PMMT-EE0001
Description
CONN MALE INSERT 5POS GOLD SLDR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
B
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
60VAC/DC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,35000 €4,35 €
103,70000 €37,00 €
253,46840 €86,71 €
503,30280 €165,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002,93930 €293,93 €
2002,79905 €559,81 €
3002,72007 €816,02 €
5002,62384 €1.311,92 €
7002,56231 €1.793,62 €
1.0002,49868 €2.498,68 €
2.5002,34242 €5.856,05 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €