
MSBS-05BMMM-SL8D05 | |
|---|---|
DigiKey Part Number | 1754-MSBS-05BMMM-SL8D05-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSBS-05BMMM-SL8D05 |
Description | M SERIES SENSOR CONNECTOR, M12, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,55100 € | 225,51 € |
| Unit Price without VAT: | 22,55100 € |
|---|---|
| Unit Price with VAT: | 26,83569 € |

